STEVAL-ISA183V1: 12V/15V/5V @ 16W, 230 VAC

Summary

The STEVAL-ISA183V1 evaluation board implements a 16 W triple output power supply designed in quasi-resonant flyback topology, specifically designed as an auxiliary PSU for air conditioning systems.

The core of the application is the VIPER35LD high voltage converter from the VIPerPlus product family which integrates an 800 V rugged power MOSFET with a quasi-resonant PWM current-mode control.

The power supply provides an isolated 12 V / 1 A output a two non-isolated outputs, 15 V / 200 mA and 5 V / 200 mA respectively.

Other key features include high conversion efficiency, the extremely low consumption at no-load and at minimum operative output conditions and excellent EMI performance using a low cost input filter.

All of these features are concentrated in a small PCB footprint and a minimal bill of materials.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 497-17302-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage 230 V
190 V
208 V
Outputs and Type 3 Isolated
Voltage Out: Highest Current First 12V, 15V, 5V
Current Out 1A, 200mA, 200mA
Output Power 16 W
Efficiency @ Conditions - Not Given
No-load Input Power @ Voltage <30 mW @ 230 VAC
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 136 kHz
Internal Switch Yes
Component Count + Extras 51 + 4
Voltage In 175 ~ 275 VAC
Application / Target Market White Goods
Design Author STMicroelectronics
Main I.C. Base Part VIPer35
Date Created By Author 2017-05
Date Added To Library 2017-08

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: