1KW-DCDC-48V12V (#2): Bidirectional 12V to 48V Converter

Summary

As dual board net systems (vehicles with both a 12 V and 48 V bus) increase in popularity, high power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of today’s automobiles.

To optimize overall vehicle efficiency, energy must be transferred in either direction between the 12 V and 48 V batteries, depending on the vehicle’s electrical demands and the state of the batteries’ health, which can be achieved with this converter design.

This 1 kW, 48 V to 12 V buck-boost converter features two modular power stages capable of 500 W each. Symmetrical interleaving of both phases reduces the current ripple, while each phase is equipped with protection MOSFETs that can isolate the phase in case of failure and limit inrush current.

The converter can automatically switch between buck and boost operation, while its switching frequency of 185 kHz leads to a compact form factor.

FEATURES

• Bidirectional 48 V to 12 V converter

• 2-phase interleaved operation

• Automatic buck and boost selection

• Voltage and current regulation

• Inrush current control

• Overvoltage protection

• Overcurrent protection

Specifications

Manufacturer Vishay Dale
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 541-1KW-DCDC-48V12V-ND
Eval Board Supplier Vishay Dale
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 48 V
Current Out 21 A
Voltage In 9 ~ 15 V
Efficiency @ Conditions - Not Given
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Fault Indication
Over Current Protection
Over Voltage Protection
Switching Frequency 185 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 336 + 12
Internal Switch No
Design Author Vishay Dale
Application / Target Market Automotive: Bidirectional 48V/12V
Networking
RF: Base Stations
Servers
Telecom
Standby Current [Maximum]
Quiescent Current [Maximum]
Main I.C. Base Part SiC464
Date Created By Author 2024-02
Date Added To Library 2024-03

Eval Board

Order a fully assembled board:

Quantity Available: 10

Quantity: