IRAUDAMP16: 70W or 130W(with heatsink) x2 @ 4Ω, ±13 ~ ±23V in

Summary

The IRAUDAMP16 reference design is a two-channel, 70W/ch (4Ω / ±23V; no heatsink)/ 130 W/ch (4 Ω/±31 V; with heatsink) half-bridge Class D audio power amplifier.

This reference design demonstrates how to use the IR4302 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power).

The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels.

Possible applications include: AV receivers, home theater systems, mini component stereos, powered speakers, subwoofers, musical instrument amplifiers, and car audio amplifiers.

Specifications

Manufacturer Infineon Technologies
Category Audio Amplifiers
Eval Board Part Number IRAUDAMP16-ND
Eval Board Supplier Infineon Technologies
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 70 W x 2 @ 4 Ω (no heatsink)
130 W x 2 @ 4 Ω (with heatsink)
Voltage In ±13 ~ ±23 V
THD+N (1kHz) @ Conditions < 0.015% @ 30 W (4 Ω)
Features Over Current Protection
Over Voltage Protection
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >85%, 31V in, 10 ~ 140 W @ 4 Ω (w/heatsink)
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 1.5 mA
Component Count + Extras 182 + 17
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: MP3 Players
Audio: Powered Speakers
Automotive
Portable Devices
Design Author Infineon Technologies
Main I.C. Base Part IR4302
Quiescent Current [Maximum] 3 mA
Standby Current [Maximum] - Not Given
Date Created By Author 2009-01
Date Added To Library 2013-06

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: