TMC5031-EVAL: Bi-Polar Stepper, 1.1A, 7 ~ 18 V

Summary

The TMC5031 is a cost-efficient motion controller and driver IC for up to two stepper motors.

It combines two flexible ramp motion controllers with energy efficient stepper motor drivers. The drivers support two-phase stepper motors and offer an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. All features are controlled by a standard SPI™ interface. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions.

The TMC5031-EVAL allows evaluation of the TMC5031-LA in combination with the TRINAMIC evaluation board system, or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation.

FEATURES

  • Two 2-phase stepper motors up to 1.1A coil current

  • Integrated SixPoint™ ramp motion controller

  • Supply Voltage 7 ~ 18 VDC

  • SPI Interface

  • 2x Ref.-Switch Inputs per axis

  • 1...256 microsteps

  • Stall detection using sensorless StallGuard2™

  • SpreadCycle™ smart mixed decay

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Motor Control
Eval Board Part Number 505-TMC5031-EVAL-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 7 ~ 18 V
Number of Motors and Type 2, Stepper Motors, BiPolar
Power / Current Out 1.1 A (x2)
Features Microstepping
Sensorless Control (FOC)
Sinewave Output
SPI Interface
Component Count + Extras 18 + 8
Application / Target Market Medical
Printer, Plotter
Pumps
Security IP Camera
Design Author TRINAMIC
Main I.C. Base Part TMC5031
Date Created By Author 2022-03
Date Added To Library 2024-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media