FRDM-MC-LVPMSM: 5A @ 24V to 48V, 3-Ph PMSM Motor Driver

Summary

The Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications.

The FRDM-MC-LVPMSM low-voltage evaluation board, in a shield form factor, effectively turns a Freedom development platform into a complete motor control reference design, compatible with existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z, and the low cost motor FRDM-MCLVMTR.

The FRDM-MC-LVPMSM shield board implements a 3-phase Permanent Magnet Synchronous Motor (PMSM) interface platform that adds Field Oriented Control (FOC) motor control capabilities, such as rotational or linear motion, to your design applications.

Specifications

Manufacturer NXP USA Inc.
Category Motor Control
Eval Board Normally In Stock
Voltage In 24 ~ 48 V
Number of Motors and Type 1, 3-Ph PMSM Motor
Power / Current Out 5 A
Features Hall Input
Reverse Polarity Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 118 + 7
Application / Target Market Motor Control
Design Author NXP
Main I.C. Base Part FAN7888
Date Created By Author 2016-02
Date Added To Library 2024-01