The DRV8833 device provides a dual bridge motor driver solution for toys, printers, and other mechatronic applications.
The device has two H-bridge drivers, and can drive two DC brush motors, a bipolor stepper motor, solenoids, or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current.
Internal shutdown funcitons with a fault output pin are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperuature. A low-power sleep mode is also provided.
The DRV8833 is package in a 16-pin WQFN package with PowerPAD™ (Eco-friendly: RoHS & no Sb/Br).
Features:
Dual-H-Bridge Current-Control Motor Driver
– Can Drive Two DC Motors or One Stepper Motor
– Low MOSFET ON-Resistance:
HS + LS 360 mΩ
Output Current (at VM = 5 V, 25°C)
- 1.5-A RMS, 2-A Peak per H-Bridge in RTY Package
Outputs Can Be in Parallel for 3A RMS, 4A Peak
Wide Power Supply Voltage Range: 2.7 V to 10.8 V
PWM Winding Current Regulation and Current Limiting
Thermally Enhanced Surface-Mount Packages
Manufacturer | Adafruit Industries LLC |
---|---|
Category | Motor Control |
Eval Board Part Number | 1528-1795-ND |
Eval Board Supplier | Adafruit Industries LLC |
Eval Board |
Normally In Stock
|
Voltage In |
2.7 ~ 10.8 V
|
Number of Motors and Type |
2, DC Brush Motors
1, Stepper Motor, BiPolar 1, Stepper Motor, UniPolar |
Power / Current Out |
1.5 A
|
Features |
Current Limit (Adj. or Fixed)
PWM Interface |
Component Count + Extras |
8 + 18
|
Application / Target Market |
Printer, Plotter
Robotics Security IP Camera |
Design Author |
Adafruit
|
Main I.C. Base Part |
DRV8833
|
Date Created By Author | 2015-03 |
Date Added To Library | 2024-05 |