DC1645A-C: 2 Cell, 8.2V, 2A Max, Li-Ion/LiPo

Summary

Demonstration circuits 1645A-A, 1645A-B, 1645A-C and 1645A-D feature the LTM8061, a 32V, 2A μModule® Li-Ion battery charger. Operating from a 6.5V to 32V input source, the 1645A-A and 1645A-B demo circuits charge single cell Li-Ion batteries to float voltages of 4.1V or 4.2V respectively.

The 1645A-C and 1645A-D demo circuits operate from a 12V to 32V input source, and charge dual cell Li-Ion battery packs to float voltages of 8.2V or 8.4V. JP1 turns the converter on or off. JP2 allows for easy selection of C/10 or timer charge termination. The LTM8061 datasheet must be read in conjunction with this demo manual for working on or modifying the demo circuit 1645A.

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number DC1645A-C-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 2 in Series
Voltage In 12 ~ 32 V
Voltage Out 8.2 V
Current Out 2 A
Features Auto Re-Charge
Bad Battery Detection
Cell Preconditioning
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 85 µA
Sleep Mode Current [Typical] 15 µA
Component Count + Extras 6 + 23
Application / Target Market Automotive
Digital Cameras
Portable Devices
Design Author Linear Technology
Main I.C. Base Part LTM8061EV -8.2
Quiescent Current [Maximum]
Sleep Mode Current [Maximum]
Date Created By Author
Date Added To Library 2011-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media