STEVAL-ISC005V1: Stand Alone USB PD Sink Port Controller

Summary

The STEVAL-ISC005V1 evaluation board is a ready-to-use, stand alone USB PD sink based on STUSB4500. It handles the USB PD negotiation with a source to enable one or more charging paths.

An L7985 device ensures step-down conversion from the negotiated VBUS sink input to output a 5 V regulated supply which optionally allows powering an MCU evaluation board or any other system.

Several LEDs report power availability on each of the 4 available outputs. The USB PD sink port is pre-configured with three different PDOs to address a broad range of applications (5 V, 15 V and 20 V). PDOs can be easily customized thanks to a graphical user interface (GUI).

Key Features

  • 5 V on-board DC-DC

  • VBUS power switches and discharge path

  • Support to up to 3 power data objects (PDO)

  • Short-to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)

  • Customizable start-up profiles

  • Multiple output paths

  • Compatible with NUCLEO-F072RB development board for configuration and debug interface

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 497-18045-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Port Role Sink
Voltage In 5 ~ 28 VDC
Voltage Out 5 V
15 V
20 V
Port Current 1 A
1.5 A
Power Out 5 W
20 W
22.5 W
Features Dead Battery Charging
ESD Protection
GUI / Design Software
I²C Interface
Short Circuit Protection
No-load Input Power @ Voltage - Not Given
Compliance USB Power Delivery 2.0
USB Power Delivery 3.0
USB Type-C 1.2
Efficiency @ Conditions - Not Given
Component Count + Extras 102 + 16
Design Author STMicroelectronics
Main I.C. Base Part STUSB4500
Date Created By Author 2018-04
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 46

Quantity: