SHUTTLE BOARD BME680: Gas, Humidity, Pressure, Temperature

Summary

BME680 is an integrated environmental sensor developed specifically for mobile applications and wearables where size and low power consumption are key requirements. Expanding Bosch Sensortec’s existing family of environmental sensors, the BME680 integrates for the first time high-linearity and high-accuracy gas, pressure, humidity and temperature sensors. It consists of an 8-pin metal-lid 3.0 x 3.0 x 0.93 mm³ LGA package which is designed for optimized consumption depending on the specific operating mode, long term stability and high EMC robustness. The gas sensor within the BME680 can detect a broad range of gases to measure air quality for personal well being. Gases that can be detected by the BME680 include Volatile Organic Compounds (VOC) from paints (such as formaldehyde), lacquers, paint strippers, cleaning supplies, furnishings, office equipment, glues, adhesives and alcohol.

Specifications

Manufacturer Bosch Sensortec
Category Sensor Solutions
Sub-Category Other Sensing Solutions
Eval Board Part Number 828-1078-ND
Eval Board Supplier Bosch Sensortec
Eval Board Board not Stocked
Purpose Barometric Pressure
Humidity
Indoor Air Quality
Temperature
VOC Gas Concentration
Range 0 ~ 100% RH
0 ~ 500 IAQ
300 ~ 1100 hPa
-40 ~ 85C
Sensing Method Electrochemical Sensor
Voltage In 1.71 ~ 3.6 V
Features I²C Interface
Shutdown, Enable, Standby
SPI Interface
Synchronizable
Temperature Compensation
Design Author Bosch Sensortec
Component Count + Extras 3 + 0
Main I.C. Base Part BME680
Date Created By Author 2018-05
Date Added To Library 2019-08

Media