EVAL-433-LT: 433 MHz Transceiver

Summary

The LT Series transceiver is ideal for the bidirectional wireless transfer of serial data, control or command information in the favorable 260–470MHz band.

The transceiver is capable of generating +10dBm into a 50-ohm load and achieves an outstanding typical sensitivity of –112dBm. Its advanced synthesized architecture delivers outstanding stability and frequency accuracy and minimizes the effects of antenna pulling. When paired, the transceivers form a reliable wireless link that is capable of transferring data at rates of up to 10,000bps over distances of up to 3,000 feet. Applications operating over shorter distances or at lower data rates will also benefit from increased link reliability and superior noise immunity. Housed in a tiny reflow-compatible SMD package, the transceiver requires no external RF components except an antenna, which greatly simplifies integration and lowers assembly costs.

Specifications

Manufacturer TE Connectivity Linx
Category Wireless Communication
Sub-Category Remote & Passive Keyless Entry (RKE,PKE)
Eval Board Part Number EVAL-433-LT-ND
Eval Board Supplier TE Connectivity Linx
Eval Board Normally In Stock
Design Author Linx
Component Count + Extras 20 + 18
Application / Target Market Factory Automation
Medical
Passive Keyless Entry
Positioning / Tracking
Power: Industrial Power
RF / Wireless
RF: Remote Controls
RF: Wireless Sensor
Security IP Camera
Smart Building Controls
Range Up to 3000 ft.
Main I.C. Base Part TRM-433-LT
Date Created By Author 2012-10
Date Added To Library 2014-01

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: