HR30 Series Overmolded Connectors

Hirose's HR30 series connector allows for overmold customization

HR30 Series Overmolded Connectors Building on the success of its standard HR30 connector, Hirose offers a version that allows for a custom overmold to be applied to the connector. This gives design engineers the opportunity to design the overmold to suit their application. Hirose supplies the un-overmolded connectors, and it is up to the design engineer to have the overmold applied to the connector.

Features
  • Small size
  • Water and dust protected
  • Simple pull lock release
  • Lightweight and corrosion resistant
  • Contact protection and self-alignment
  • Visual alignment indicators
  • Built-in cable strain relief
Applications
  • Measurement equipment
  • Communication equipment
  • Compact electronic devices
Image of Hirose's HR30 Series Overmolded Connectors Diagram

Overmolded Connectors

图片制造商零件编号描述可供货数量
CONN PLUG MALE 6P GOLD SLDR CUPHR30-6PB-6PCONN PLUG MALE 6P GOLD SLDR CUP37 - 立即发货查看详情
CONN JACK FMALE 12P SOLDER CUPHR30-8JB-12SCONN JACK FMALE 12P SOLDER CUP34 - 立即发货查看详情
CONN PLG HSG FMALE 12POS INLINEHR30-7PB-12SCCONN PLG HSG FMALE 12POS INLINE0 - 立即发货查看详情
CONN PLUG MALE 12P GOLD SLDR CUPHR30-8PB-12PCONN PLUG MALE 12P GOLD SLDR CUP12 - 立即发货查看详情
CONN PLUG FMALE 6P GOLD SLDR CUPHR30-6PB-6SCONN PLUG FMALE 6P GOLD SLDR CUP0 - 立即发货查看详情
CONN PLUG FMALE 12P SOLDER CUPHR30-7PB-12SCONN PLUG FMALE 12P SOLDER CUP166 - 立即发货查看详情
发布日期: 2012-06-29