MCB70N15YHE3-TP Power MOSFET

MCC’s 150 V power MOSFET is fully AEC-Q101 qualified for automotive applications

Image of MCC MCB70N15YHE3-TP Power MOSFETMCC Semi's 150 V MCB70N15YHE3-TP power MOSFET features superior performance. Expertly engineered for high-power applications, this durable and capable component ensures efficiency and reliability in a versatile D2PAK package. Featuring robust construction and a low junction-to-case thermal resistance, this MOSFET delivers excellent thermal properties and operating junction capabilities up to +175°C. This 150 V MOSFET boasts an RDS(ON) of only 17 mΩ and full AEC-Q101 qualification, making it unstoppable when the job demands a potent power solution.

Features
  • AEC-Q101 qualified
  • SGT technology
  • Excellent thermal properties
  • Low RDS(ON) of 17 mΩ
  • High power density D2PAK package
  • High junction temperature up to +175°C
Applications
  • Battery management systems (BMS)
  • Lighting control systems in automotive applications
  • Motor drives to electric and hybrid vehicles
  • DC/DC converters for automotive or industrial electronics

MCB70N15YHE3-TP Power MOSFET

图片制造商零件编号描述可供货数量价格查看详情
POWER MOSFETMCB70N15YHE3-TPPOWER MOSFET0 - 立即发货$24.91查看详情
发布日期: 2024-05-16