RPI-BC Housing for Raspberry Pi

Phoenix Contact's RPI-BC is a housing unit designed for the Raspberry Pi

Phoenix Contact RPI-BCPhoenix Contact's RPI-BC is a functional, design-oriented housing for accommodating Raspberry Pi models A+, B+, B2, and B3. It features tool-free installation and is DIN rail-mountable. The RPI housing also features multiple accessories that fit within the housing, making this single-board computer a simple solution for industrial applications.

Features and Benefits
  • DIN rail or panel mount
  • Overall width: 107.66 mm
  • Backplane communication
  • Tool-free mounting
Advantages
  • Tool-free mounting
  • Plenty of space for additional circuitry via additional boards
  • Easy module-to-module connection via bus connector
  • Can be converted to field-wireable PTSM connectors
Technical Information
  • Compatible with Raspberry Pi A+, B+, B2, and B3
  • GPIO strip can be used with PTSM product line

Video: Raspberry Pi Electronics Housing

RPI-BC Housing

图片制造商零件编号描述大小 / 尺寸材料可供货数量查看详情
HSG PLAS 3.532202874HSG PLAS 3.53"LX4.236"WX2.45"H3.531" 长 x 4.236" 宽 x 2.449" 高(89.70mm x 107.60mm x 62.20mm)塑料 - 聚碳酸酯0 - 立即发货查看详情
HSG BASE 3.532202875HSG BASE 3.53"LX4.236"WX2.45"H3.531" 长 x 4.236" 宽 x 2.449" 高(89.70mm x 107.60mm x 62.20mm)塑料 - 聚碳酸酯4 - 立即发货
2 - 厂方库存
查看详情

RPI-BC Accessories

图片制造商零件编号描述配套使用/相关产品可供货数量价格查看详情
RASPBERRY PI A+ ADAPTER2202906RASPBERRY PI A+ ADAPTERRaspberry Pi1 - 立即发货
63 - 厂方库存
$37.06查看详情
BUS CONNECTOR FOR RPI-BC HOUSING2202876BUS CONNECTOR FOR RPI-BC HOUSINGBC 107.6 体座系统2 - 立即发货$173.18查看详情
BREADBOARD GENERAL PURPOSE NPTH2202995BREADBOARD GENERAL PURPOSE NPTH无镀层通孔(NPTH)0.100"(2.54mm)2 - 立即发货$116.37查看详情
BREADBOARD GENERAL PURPOSE NPTH2202994BREADBOARD GENERAL PURPOSE NPTH无镀层通孔(NPTH)0.100"(2.54mm)1 - 立即发货$222.47查看详情
SOCKET STRIP FOR RPI-BC HOUSING2202992SOCKET STRIP FOR RPI-BC HOUSINGRaspberry Pi104 - 立即发货$35.24查看详情
PIN STRIP FOR RPI-BC HOUSING2202993PIN STRIP FOR RPI-BC HOUSINGRaspberry Pi59 - 立即发货$52.46查看详情
发布日期: 2016-11-18