Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Industrial Camera Cable Assemblies Industrial Camera Cable Assemblies 发布日期:2024-05-15

Explore the robust and high-performance 3M Industrial Camera Cable Assemblies, designed for industrial applications. These cables ensure reliable data transmission and durability in harsh environments, available at DigiKey.

3M
Image of GradConn's CAB569/CAB570 SMA Cable Assemblies with SUS316 SMA and Hardware CAB569/CAB570 SMA Cable Assemblies with SUS316 SMA and Hardware 发布日期:2024-05-15

Gradconn's CAB569 and CAB570 assemblies with SUS316 are IP6X, IPX7, IPX8, and IPX9K rated, with both mated and unmated versions for harsh environments.

Image of Cinch Connectivity Solutions' Trompeter MIL-STD-1553B Terminators
新产品 New Product
Trompeter MIL-STD-1553B Terminators 发布日期:2024-05-14

Trompeter TET-1553 terminators incorporate a 2 W, 1% resistor, complementing Cinch Connectivity Solutions' extensive offering of 1/2 W, 2% terminators.

Image of Molex's 4.3-10 RF Connector Solutions
新产品 New Product
Updated 用于无线行业的 4.3-10 射频连接器解决方案 更新日期: 2024-05-13

Molex 的 4.3-10 射频连接器具有业内最佳的无源互调 (PIM) 性能、比现有接口小的扭矩,且设计灵活,提供了三种适用于直角和垂直插头的配接选择。

Image of Hirose's DF60FS Series Connectors
新产品 New Product
DF60FS Series Connectors 发布日期:2024-05-10

Hirose’s DF60FS series connectors are engineered for seamless integration, feature a space-efficient design, and have a high current rating of 45 A.

Image of Amphenol Aerospace LJT Series Connectors Updated LJT 系列连接器 更新日期: 2024-05-09

Amphenol Aerospace 的 LJT 系列连接器提供 9 种外壳尺寸和多种外壳样式。

Image of Cinch's SMP-SMPM Bullet Adapter SMP-SMPM Bullet Adapter 发布日期:2024-05-09

Cinch's RF adapter line adds the Johnson SMP-SMPM bullet adapter, which supports the conversion between two interfaces while maintaining excellent performance.

Image of Mini Circuits' ANNE Coaxial Terminations ANNE Series Coaxial Terminations 发布日期:2024-05-08

Mini-Circuits' ANNE coaxial terminations provide reliable space-saving solutions for applications such as test equipment and communication/radar systems.

Image of Amphenol Cables on Demand's D-Subminiature Standard and High-Density Solder-Cup Connectors D-Subminiature Standard and High-Density Solder-Cup Connectors 发布日期:2024-05-08

Amphenol Cables on Demand offers industry-standard D-subminiature connectors, including standard-density and high-density (HD) D-subminiature connectors.

Image of 3M CoaXPress (CXP) Industrial Camera Cable Assemblies CoaXPress (CXP) Industrial Camera Cable Assemblies 发布日期:2024-05-07

3M’s CoaXPress industrial camera cable assemblies are ideal for high-performance applications requiring long transmission distance and high bending durability.

3M
Image of Amphenol FCI D-Sub Surface-Mount Connectors
新产品 New Product
D-Sub Surface-Mount Connectors 发布日期:2024-05-06

Amphenol’s D-sub SMT connectors are interchangeable and intermateable with other makes.

Image of AC Connectors' AC WORKS® L5-20PR Locking Extension Cord
新产品 New Product
AC WORKS® L5-20PR Locking Extension Cord 发布日期:2024-05-06

AC Connectors’ L5-20PR locking extension cord is ideal for generators and industrial construction, ensuring flexibility and performance in extreme conditions.

Image of Amphenol Commercial Multi-Trak™ Connectors Multi-Trak™ Connectors 发布日期:2024-05-06

Amphenol’s Multi-Trak™ connectors feature a 0.60 mm pitch and vertical configurations.

Image of AC Connectors’ AC WORKS® 14-30P to 14-30R Dryer Extension Cords
新产品 New Product
AC WORKS® 14-30P to 14-30R Dryer Extension Cords 发布日期:2024-04-30

AC Connectors’ reliable AC WORKS® dryer extension cord [1430PR] features lengths of 10 ft., 25 ft., and 50 ft. with a NEMA 14-30P to NEMA 14-30R configuration.

Image of FITCO nv's PROTEC Wrap FR Fabric
新产品 New Product
PROTEC Wrap FR 织物 发布日期:2024-04-30

FITCO nv 的 PROTEC wrap FR 织物非常适合保护电线、电缆、软管和绝缘管。

Image of Weidmuller Klippon® Connect W2C and W2T Range Signal Wiring Klippon® Connect W2C 和 W2T 系列接线 发布日期:2024-04-30

Weidmuller 的 DCS 接线端子系列有助于为复杂的生产过程提供灵活的解决方案。

Image of WAGO's 221 Series Green Range Splicing Connector 221 系列 Green Range 拼接连接器 发布日期:2024-04-30

WAGO 的 Green Range 221 重新构想了 221 系列 LEVER-NUTS® 拼接连接器,使用了生物循环材料和再生塑料来减少新材料的使用。

Image of AC Connectors’ AC WORKS® 15 A/20 A Indoor/Outdoor Extension Cords
新产品 New Product
AC WORKS® 15 A/20 A Indoor/Outdoor Extension Cords 发布日期:2024-04-30

AC Connectors’ AC WORKS® indoor/outdoor extension cords in 10 ft, 25 ft, and 50 ft lengths feature a SJTW, 12/3 construction with a NEMA 5-15/20 configuration.

Image of ATTEND Technology's Waterproof USB Type-C® Connectors USB Type-C® 防水连接器 发布日期:2024-04-29

ATTEND 的 USB Type-C® 防水连接器实现了高达 10 Gbps 的数据传输速率,并支持高速通信和电力传输。

Image of ACES Group Vertical MicroSD Card Connector 垂直 MicroSD 卡连接器 发布日期:2024-04-29

ACES Group 的垂直 MicroSD 卡连接器具有按压插入/弹出功能,因此是高速可靠的解决方案。