Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Stackpole Electronics' RNCA Series Automotive Resistors
新产品 New Product
RNCA Series Automotive Resistors 发布日期:2024-05-15

Stackpole Electronics’ RNCA series anti-sulfur thin-film automotive-grade chip resistors are AEC-Q200 qualified and provide excellent long-term reliability.

Image of Thin Film Technology's D1LPL Low Current Jumper Chip Resistor
新产品 New Product
D1LPL Low-Current Jumper Chip Resistor 发布日期:2024-05-14

Thin Film Technology's D1LPL low-current jumper chip is suitable for applications including wearables, miniature consumer electronics, and data storage.

Image of Thin Film Technology's LPC Series High-Current Jumper LPC Series High-Current Jumper 发布日期:2024-05-14

Thin Film Technology's LPC series jumper can handle higher current levels without causing excessive resistance, heat generation, or voltage drops.

Image of Bourns' High Power Current Sense Chip Resistors – CRF Series Updated 大功率电流检测片式电阻器 – CRF 系列 更新日期: 2024-05-13

Bourns 的 CRF 系列大功率汽车级电流检测电阻器具有成本效益,有助于提高系统效率并降低损耗。

Image of Nichicon's GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors
新产品 New Product
GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors 发布日期:2024-05-10

Nichicon's GYE and GYF series are a low impedance, surface mount, aluminum electrolytic capacitor featuring a temperature range of -55°C to +125°C.

Image of KEMET Y2/X1 Film EMI Suppression Capacitors – R41D Series
新产品 New Product
Y2/X1 Film EMI Suppression Capacitors - R41D Series 发布日期:2024-05-09

KEMET’s R41D series of Y2/X1 film capacitors are ideal for EMI suppression, especially in automotive solutions.

Image of Abracon's O-CS41 Series Ultra-Low Phase Noise Crystal Oscillators O-CS41 Series Ultra-Low Phase Noise Crystal Oscillators 发布日期:2024-05-06

Abracon's O-CS41 series OCXO is housed in a compact 41 mm x 30 mm surface mount package, ensuring compatibility with various applications.

Image of Vishay Sfernice's PA16F Series Knob Potentiometer
新产品 New Product
P16F 系列旋钮电位计 发布日期:2024-05-06

Vishay 的 PA16F 系列旋钮电位计将所需间隙降至最低。

Collection of Cornell Dubilier Kits Capacitor Kits from Knowles and Cornell Dubilier 发布日期:2024-05-03

MLCC, Electrolytic or Mica, DigiKey offers kits for the engineer and hobbyist alike.

Image of Cal-Chip Electronics' GMC Series Small-Size MLCC
新产品 New Product
GMC 系列小尺寸多层陶瓷片式电容器 (MLCC) 发布日期:2024-05-01

Cal-Chip Electronics 的 GMC 系列小尺寸 MLCC 专为 SMT 组装设备和通用等应用而设计。

Image of Abracon's ABM8AAIG Ceramic Crystals ABM8AAIG 陶瓷晶体 发布日期:2024-04-30

Abracon 的 ABM8AAIG 陶瓷晶体分为汽车级 1 和 0 级,非常适合汽车应用。

Image of Golledge Electronics' Temperature Controlled Crystal Oscillators 温控晶体振荡器 (TCXO) 发布日期:2024-04-30

Golledge Electronics 推出了一系列经过精心设计的 TCXO,可定制以满足特定设计和最终用户的需求。

Image of Stackpole Electronics' TMJ Series SMT Thermal Jumper TMJ 系列 SMT 热跳线 发布日期:2024-04-29

Stackpole Electronics 的 TMJ 系列 SMT 热跳线可以降低电源、数据服务器等应用中的元件温度。

Image of CODACA's CPD1717BA Series Class-D Power Inductors CPD1717BA 系列 D 类功率电感器 发布日期:2024-04-29

CODACA 的 CPD1717BA 系列二合一功率电感器可滤除放大语音信号中的噪声,为 D 类放大器提供纯净的声音。

KO-CAP Polymers Capacitors
新产品 New Product
Updated KO-CAP® 有机聚合物电容器 更新日期: 2024-04-29

KEMET 的 KO-CAP®️ 聚合物电容器适用于 DC/DC 转换器应用,具有低 ESR 和高纹波处理能力。DigiKey 供应 KEMET 电容器。

Image of CODACA's CPD2320S/CPD3119SA Series Power Inductors CPD2320S/CPD3119SA 系列功率电感器 发布日期:2024-04-29

CODACA 的 CPD2320S/CPD3119SA 大电流功率电感器专为数字放大器设计,以解决发热、噪音、音质差的问题。

Image of KEMET Organic Capacitor (KO-CAP®) – High Reliability Updated T540 聚合物商业成品 (COTS) 电容器 更新日期: 2024-04-24

适用于电信、计算机、军事和航空航天应用的高可靠性要求。聚合物阴极技术。

Image of Kyocera AVX's High-Precision TCXO 高精度 TCXO 发布日期:2024-04-24

KYOCERA 的高精度 TCXO 目前在 5G 基站中用作参考时钟,以实现低延迟通信。

Image of EPCOS/TDK' B43659 Snap-in Capacitors B43659 嵌入式电容器 发布日期:2024-04-23

TDK/EPCOS 的 B43659 下一代超紧凑通用元件具有极高的 CV 积。

Image of Rubycon's TYV Series Wet-Type Aluminum Electrolytic SMD Capacitors
新产品 New Product
TYV 系列湿式 SMD 电容器 发布日期:2024-04-18

Rubycon 的 TYV 系列湿式铝电解 SMD 电容器专为需要高可靠性设备的应用而设计。