Introduction of the AT-100V Attenuator Series
Hirose Electric Co Ltd
This module will introduce the AT-100V series fixed attenuators explain the features and benefits. The highly reliable structure and dimensions will be highlighted and specifications and performance data will be presented, as well as the MIL standard test evaluations.
Related Parts
图片 | 制造商零件编号 | 描述 | 频率范围 | 功率 (W) | 阻抗 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
AT-120V | RF ATTENUATOR 20DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 58 - 立即发货 | $553.97 | 查看详情 | ||
AT-103V | RF ATTENUATOR 3DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 20 - 立即发货 | $553.97 | 查看详情 | ||
AT-106V | RF ATTENUATOR 6DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 0 - 立即发货 | $508.33 | 查看详情 | ||
AT-102V | RF ATTENUATOR 2DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 5 - 立即发货 | $541.24 | 查看详情 | ||
AT-110V | RF ATTENUATOR 10DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 19 - 立即发货 | $553.97 | 查看详情 | ||
AT-104V | RF ATTENUATOR 4DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 3 - 立即发货 | $541.24 | 查看详情 | ||
AT-109V | RF ATTENUATOR 9DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 7 - 立即发货 | $541.24 | 查看详情 | ||
AT-115V | RF ATTENUATOR 15DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 8 - 立即发货 | $541.24 | 查看详情 | ||
AT-101V | RF ATTENUATOR 1DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 14 - 立即发货 | $541.24 | 查看详情 | ||
AT-105V | RF ATTENUATOR 5DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 25 - 立即发货 | $553.97 | 查看详情 | ||
AT-112V | RF ATTENUATOR 12DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 9 - 立即发货 | $553.97 | 查看详情 | ||
AT-107V | RF ATTENUATOR 7DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 2 - 立即发货 | $541.24 | 查看详情 | ||
AT-114V | RF ATTENUATOR 14DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 0 - 立即发货 | $496.69 | 查看详情 | ||
AT-111V | RF ATTENUATOR 11DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 20 - 立即发货 | $541.24 | 查看详情 | ||
AT-113V | RF ATTENUATOR 13DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 0 - 立即发货 | $496.69 | 查看详情 | ||
AT-108V | RF ATTENUATOR 8DB 50OHM SMA | 0 Hz ~ 18 GHz | 2W | 50 Ohms | 20 - 立即发货 | $541.24 | 查看详情 |
PTM Published on: 2012-12-21