Enclosed Speaker Components
PUI Audio, Inc.
This presentation will provide an overview of the components’ operation and the benefits of the new speaker offerings from PUI Audio, Inc., along with a list of standard available variations. Additionally, some potential applications and methods of use will be discussed.
Related Parts
图片 | 制造商零件编号 | 描述 | 类型 | 频率范围 | 频率 - 自谐振 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
ASE02008MR-LW150-R | SPEAKER 8OHM 500MW TOP PORT 79DB | 通用型,含外壳 | 800 Hz ~ 20 kHz | 1400Hz | 2377 - 立即发货 | $28.32 | 查看详情 | ||
ASE03008MR-LW150-R | SPEAKER 8OHM 1W TOP PORT 83DB | 通用型,含外壳 | 550 Hz ~ 18 kHz | 800Hz | 3523 - 立即发货 | $37.27 | 查看详情 | ||
ASE06008MR-LW150-R | SPEAKER 8OHM 3W TOP PORT 83DB | 通用型,含外壳 | 400 Hz ~ 20 kHz | 500Hz | 4000 - 立即发货 | $46.71 | 查看详情 | ||
ASE02808MR-LW150-R | SPEAKER 8OHM 2W TOP PORT 82DB | 通用型,含外壳 | 450 Hz ~ 16 kHz | 550Hz | 4909 - 立即发货 | $53.11 | 查看详情 | ||
ASE04508MR-LW150-R | SPEAKER 8OHM 3W TOP PORT 82DB | 通用型,含外壳 | 0 Hz ~ 12 kHz | 420Hz | 1126 - 立即发货 | $67.32 | 查看详情 |