PMLCAP Overview
Rubycon
PMLCAP (Polymer Multi-Layer Capacitor) are a film based surface mount capacitor which is formed by stacking up an ultra thin dielectric polymer while aluminum is metalized on its surface. Rubycon’s unique vacuum metallization techniques enable significant miniaturization versus conventional metalized film capacitors.
Related Parts
图片 | 制造商零件编号 | 描述 | 额定电压 - AC | 额定电压 - DC | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
63ST683MA13216 | CAP FILM 0.068UF 20% 63VDC 1206 | - | 63V | 0 - 立即发货 | $19.95 | 查看详情 | ||
100ST104MB23225 | CAP FILM 0.1UF 20% 100VDC 1210 | - | 100V | 0 - 立即发货 | $43.59 | 查看详情 | ||
100ST473MA23216 | CAP FILM 0.047UF 20% 100VDC 1206 | - | 100V | 0 - 立即发货 | $24.96 | 查看详情 | ||
100ST683MB13225 | CAP FILM 0.068UF 20% 100VDC 1210 | - | 100V | 0 - 立即发货 | $38.18 | 查看详情 | ||
16ST106MC44532 | CAP FILM 10UF 20% 16VDC 1812 | - | 16V | 0 - 立即发货 | $50.82 | 查看详情 | ||
16ST155MA23216 | CAP FILM 1.5UF 20% 16VDC 1206 | - | 16V | 0 - 立即发货 | $24.96 | 查看详情 | ||
16ST156MD15750 | CAP FILM 15UF 20% 16VDC 2220 | - | 16V | 0 - 立即发货 | $95.23 | 查看详情 | ||
16ST226MD35750 | CAP FILM 22UF 20% 16VDC 2220 | - | 16V | 0 - 立即发货 | $102.87 | 查看详情 | ||
16ST335MB33225 | CAP FILM 3.3UF 20% 16VDC 1210 | - | 16V | 0 - 立即发货 | $45.32 | 查看详情 |
PTM Published on: 2013-03-08