Si7005 Temperature/Humidity Sensor IC
Silicon Labs
This module will provide detailed information on the Si7005 Temperature/Relative Humidity (RH) Sensor IC. This presentation will outline features and target applications of the Si7005. Additionally, it will discuss the typical design challenges with RH sensors as well as showcase the evaluation hardware and software for the Si7005.
Related Parts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
SI7005-B-GM | SENS HUMI/TEMP 3.3V I2C 3% 24QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SI7005-B-FM | SENS HUMI/TEMP 3.3V I2C 3% 24QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SI7005-B-FM1R | SENS HUMI/TEMP 3.3V I2C 3% 24QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SI7005-B-GM1R | SENS HUMI/TEMP 3.3V I2C 3% 24QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SI7005-B-FMR | SENS HUMI/TEMP 3.3V I2C 3% 24QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SI7005-B-GMR | SENS HUMI/TEMP 3.3V I2C 3% 24QFN | 0 - 立即发货 | See Page for Pricing | 查看详情 |
Kits and Eval Boards
图片 | 制造商零件编号 | 描述 | 灵敏度 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
SI7005-EVB | BOARD DAUGHTER SI7005 | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SI7005USB-DONGLE | TOOLSTICK FOR SI7005 | - | 7 - 立即发货 | $590.51 | 查看详情 | ||
SI7005EVB-UDP-F960 | KIT DEV FOR SI7005 | - | 0 - 立即发货 | $1,530.63 | 查看详情 | ||
SI7005EVB-UDP | BOARD UDP PLUG-IN CARD SI7005 | - | 1 - 立即发货 | $446.94 | 查看详情 |
PTM Published on: 2013-05-03