HDD to SSD Migration in Embedded Systems
Swissbit
This PTM will discuss the key differences between HDD’s and SSD’s and outline why SSD’s outpace HDD’s in performance and reliability. It will also discuss the total cost of ownership involved in making the decision to switch from a Hard Disk Drive to a Solid State Drive, identify some factors to consider when choosing the right Solid State Drive for an application and outline what types of Swissbit SSD Storage solutions are available and for what end applications they are best suited.
Related Parts
图片 | 制造商零件编号 | 描述 | 存储器类型 | 外形尺寸 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
SFSA4096V1BR4TO-I-MS-236-STD | SSD 4GB SLIM-SATA SLC SATA II 5V | 固态硬盘(SSD) FLASH - NAND(SLC) | 细 SATA | 75 - 立即发货 | $1,152.02 | 查看详情 | ||
SFSA8192U1BR4TO-I-DT-236-STD | SSD 8GB MSATA SLC SATA II 3.3V | 固态硬盘(SSD) FLASH - NAND(SLC) | mSATA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SFSA8192V1BR4TO-I-DT-236-STD | SSD 8GB SLIM-SATA SLC SATA II 5V | 固态硬盘(SSD) FLASH - NAND(SLC) | 细 SATA | 31 - 立即发货 | $1,722.49 | 查看详情 | ||
SFSA16GBU1BR4TO-I-QT-236-STD | SSD 16GB MSATA SLC SATA II 3.3V | 固态硬盘(SSD) FLASH - NAND(SLC) | mSATA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SFSA16GBV1BR4TO-I-QT-236-STD | SSD 16GB SLIM-SATA SLC SATAII 5V | 固态硬盘(SSD) FLASH - NAND(SLC) | 细 SATA | 41 - 立即发货 | $2,971.13 | 查看详情 | ||
SFSA2048U1BR2TO-I-MS-236-STD | SSD 2GB MSATA SLC SATA II 3.3V | 固态硬盘(SSD) FLASH - NAND(SLC) | mSATA | 10 - 立即发货 | $730.47 | 查看详情 | ||
SFSA2048V1BR2TO-I-MS-236-STD | SSD 2GB SLIM-SATA SLC SATA II 5V | 固态硬盘(SSD) FLASH - NAND(SLC) | 细 SATA | 72 - 立即发货 | $765.44 | 查看详情 | ||
SFSA4096U1BR4TO-I-MS-236-STD | SSD 4GB MSATA SLC SATA II 3.3V | 固态硬盘(SSD) FLASH - NAND(SLC) | mSATA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SFSA32GBV1BR4TO-I-NC-236-STD | SSD 32GB SLIM-SATA SLC SATAII 5V | 固态硬盘(SSD) FLASH - NAND(SLC) | 细 SATA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SFSA32GBU1BR4TO-I-NC-236-STD | SSD 32GB MSATA SLC SATA II 3.3V | 固态硬盘(SSD) FLASH - NAND(SLC) | mSATA | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
SFSA64GBU1BR4MT-I-QT-236-STD | SSD 64GB MSATA SLC SATA II 3.3V | 固态硬盘(SSD) FLASH - NAND(SLC) | mSATA | 0 - 立即发货 | See Page for Pricing | 查看详情 |