Aker Technology USA
SMD CRYSTALS
Packages from 7x5mm to 1.6x1.2mm, as tight as ±10ppm, and operating temperature range -40°C to +125°C.
OSCILLATORS - CMOS, LVPECL, LVDS & HCSL
Very Wide selection of Crystal Oscillators.
TCXOs - Temperature Compensated Crystal Oscillators with Clip Sinewave Output
Voltage options of 1.8V, 2.5V, 3.3V, Standard Tolerance of ±2ppm, Package options are 3.2x2.5mm to 2x1.6mm.
VCXOs & VCTCXOs - Voltage Controlled Crystal Oscillators
CMOS Output, and Frequency Pulling Range of ±50ppm to ±150ppm.
AUTOMOTIVE GRADE CRYSTALS & OSCILLATORS
Wide range of AEC-Q200 Qualified Crystals & Oscillators.
Tools and Support
关于 Aker Technology USA
Aker Technology is a world class manufacturer of frequency control products for the global electronics market. We offer our customers a very broad line of leading-edge quartz crystals, clock oscillators, TCXOs, and VCXOs, including a very strong line of AEC-Q200 products for the automotive industry.
We are a technology-oriented company focused on developing advanced quartz-based frequency control. Our Quality Management System is certified to the ISO9001:2015 and IATF 16949:2016 standard.
Our commitment is Business Integrity, Professional Service, and Quality First.