• Preferred Supplier

EPC

Image of EPC's GaN Webinar Series

EPC 的 GaN 网络研讨会系列

随时了解 GaN 技术和应用的最新进展!

Image of EPC's Design Tips+ Webinar

EPC 设计技巧 + 网络研讨会

可最大限度地提高 GaN 设计性能和可靠性的简单设计技巧。

Image of EPC's Motor Drive

EPC 电机驱动网络研讨会

了解如何将 eGaN® FETS 和 IC 用于电机驱动。

工具和支持

精选视频

[简体] 得捷时刻 | 消费电子创新看什么?
[简体] 得捷时刻 | 消费电子创新看什么?
GaN Experts unbox a Gallium Nitride (GaN) Powered Motor Drive Evaluation Kit
GaN Experts unbox a Gallium Nitride (GaN) Powered Motor Drive Evaluation Kit
Gallium Nitride Reliability in Real-World DC-DC Applications
Gallium Nitride Reliability in Real-World DC-DC Applications
Gallium Nitride Reliability in Real-World Space Applications Webinar
Gallium Nitride Reliability in Real-World Space Applications Webinar
查看全部

近期 PTM

5 minutes
eGaN® FET Reliability
Significant performance and size advantages over silicon power MOSFETs allow for improved system efficiency, reduced system costs, and reduced design size.
5 minutes
eGaN-based Eighth Brick Converter
Review of the design specifications of a 500 W 1/8th brick converter
5 minutes
eGaN Integrated GaN Power
eGaN technology offers higher power density through size reduction and speed reduction, and parasitic reduction.
15 minutes
Driving eGaN FETs with the LM5113
The advantages of EPC’s enhancement mode gallium nitride transistors and the key design challenges of implementing the new device technology.
10 minutes
Paralleling eGaN® FETs
Detailing the work done to make it as easy as possible to use eGaN FETs in power conversion applications.
5 minutes
Second Gen Lead Free eGaN® FETs Overview
The new-generation is lead free and halogen free and has improved electrical performance.
查看全部

关于 EPC

EPC 是增强模式氮化镓型功率管理器件领导厂商。EPC 第一个推出增强模式硅基氮化镓 (eGaN®) FET,可替代众多应用中的功率 MOSFET,如 DC-DC 转换器、无线功率传输、包络跟踪、射频传输、功率逆变器、 遥感技术 (LiDAR) 以及 D 类音频放大器,其性能高于最好的硅功率 MOSFET 数倍。

EPC 首席执行官 Alex Lidow 表示:“自十多年前我们的产品上市的第一天起,DigiKey 便一直是 EPC 和我们的 eGaN 产品的鼎力支持者和合作伙伴。