• Preferred Supplier

Headway Trading

Image of Headway Trading's Linear Bearing

Linear Motion Parts

The linear bearing is a linear motion system with low friction, stability and high accuracy, low noise and high rigidity even under heavy load.

Image of Headway Trading's The Structure of a Linear Bearing

The Structure of a Linear Bearing

The steel ball is repeatedly circulated on the track surface without falling off, and the guide circuit on the keeper also allows the steel ball to be smoothly circulated.

Image of Headway Trading's Solar Energy, Green Energy, Carbon Reduction

Solar Energy, Green Energy, Carbon Reduction

The number of solar panels installed at the HEADWAY is 322, with a total capacity of 99.82 KW, which can be used by HEADWAY for self-sufficiency.

Tools and Support

精选视频

HEADWAY is in the details
HEADWAY is in the details
查看全部

关于 Headway Trading

In an industry driven by big numbers, Headway Trading provides an alternative solution of more simplicity and better flexibility for factory automation components. With over 20 years of manufacturing experience, simple and complex, HEADWAY can meet your requirement by one-stop shop solution. Headway has >20 years of OEM experience in the European market. We are pleased to announce the upgradation to OBM. We are devoted to provide products manufactured in Taiwan. With mature and refined processing capabilities, we are committed to becoming a Taiwan brand of precision components in this field.