• Preferred Supplier
该供应商不支持用所选货币购买。 更改货币

iWave Systems

Image of iWave Systems' Kintex UltraScale+ FPGA SOM

Kintex UltraScale+ FPGA System on Module

The SOM features FPGA with programmable logic cells up to 1842K and Power-efficient 32-bit Dual Arm Cortex-A7 core processor, running up to 1.2 GHz.

Image of iWave Systems' Stratix 10 SoC FPGA SOM

Stratix 10 SoC FPGA System on Module

The Stratix 10 SoM offers 2.7M logic elements, 48 transceivers for 4X bandwidth, and hard floating-point DSP with 9.2 TFLOPS single-precision.

Image of iWave Systems' Versal AI Edge/Prime SOM

Versal AI Edge/Prime System On Module

The Versal SOM is Compatible with VE2302/VE2202/VE2102/VE2002 chips, 8GB RAM, 128GB EMMC, 256MB QSPI Flash. Supports high-speed transceivers, 40G Ethernet, PCIe, MIPI for advanced AI.

Image of iWave Systems' Agilex 7 SoC SOM

Agilex 7 SoC FPGA System on Module

The SoM features 2.7M logic elements for data algorithms, supports Gigabit Ethernet, USB, JTAG, UART, DDR4, eMMC flash, high-speed transceivers for leading-edge computing applications.

Image of iWave Systems' TI AM62Ax Based OSM-LF Module

TI AM62Ax Based OSM System on Module

The SOM module has LPDDR4, eMMC, QSPI, Wi-Fi & BT module and comes in compact 45x45mm form factor. The module PCB has 662 contacts which can be mounted as LGA/BGA on OSM carrier card.

精选视频

Object Detection and Tracking AI Demo on TI AM62Ax System on Module from iWave
Object Detection and Tracking AI Demo on TI AM62Ax System on Module from iWave
RFSoC System on Module from iWave and its Key Features
RFSoC System on Module from iWave and its Key Features
Driver Monitoring Solution with i.MX 93 powered Embedded Computing Platforms from iWave
Driver Monitoring Solution with i.MX 93 powered Embedded Computing Platforms from iWave
Telematics and Connected Automotive Solutions from iWave
Telematics and Connected Automotive Solutions from iWave
查看全部

关于 iWave Systems

iWave offers an extensive portfolio of Embedded Computing boards and solutions built for the industrial, automotive, and medical vertical markets. As a priority partner for semiconductor companies such as NXP, TI, AMD, and Intel, iWave enables customers to have access to the latest embedded technology. A portfolio of ODM Solutions such as telematics and industrial gateways, HMI Solutions, and ARINC 818 Solutions are built to power customers in their product roadmap allowing them to focus on their core competencies making iWave aims to be the trusted partner for embedded technology.

Additional Content

RESOURCES