• Preferred Supplier
该供应商不支持用所选货币购买。 更改货币

Maple Systems

Image of Maple Systems' Industrial PCs

Industrial PCs - Designed to Resolve the Toughest Automation Challenges

Configurable PCs Class I, Div 2; Stainless Steel, Extended Temp, High Brightness, and Wi-Fi Options.

Image of Maple Systems' Human Machine Interfaces (HMI)

Human Machine Interfaces (HMI) Easy Automation, Data Monitoring, and Networking

Touchscreen display sizes 4.3", 7”, 9.7”, 10”, 12”, 15”, 15.6", and headless HMIs and gateways.

Image of Maple Systems' Alphanumeric OITs

Alphanumeric Operator Interface Terminals (OITs) - Powerful and Affordable

Operate in temperature extremes, -10˚C to +65˚C. Meets strict Class 1, Division 2 requirements.

Image of Maple Systems' HMI+PLC Series

HMI+PLC Series - All-In-One Touchscreen HMI and PLC Unit

Used globally in diverse applications to lower costs and save space. Numerous I/O configurations.

Image of Maple Systems' Industrial Touch Screen Monitors

Industrial Touchscreen Monitors - For Harsh Environments

Made to withstand prolonged shock/vibration, a wide temp range, and water/dust protection.

Tools and Support

精选视频

High Performance Human Machine Interface (HMI)
High Performance Human Machine Interface (HMI)
查看全部

关于 Maple Systems

Since 1983, Maple Systems has been a quality-driven leader in the industrial controls marketplace. We specialize in the design, manufacture, and support of human machine interface (HMI) solutions. We offer affordable control solutions for industrial, OEM, automation, and municipal applications. We take pride in providing superior customer support and application assistance to help you achieve business and process goals on time and within budget.