Arduino Uno Wi-Fi | Maker Minute
The Arduino Uno Wi-Fi is the Arduino Uno with an integrated Wi-Fi module. The board is based on the ATmega328P with an integrated ESP8266 Wi-Fi Module, which is a self-contained SoC with integrated TCP/IP protocol stack that supports over-the-air programming of Arduino sketches or Wi-Fi firmware. Arduino Uno Wi-Fi has 14 digital input/output pins, 6 analog inputs, a 16MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with an AC-to-DC adapter or battery to get started.