The EV6550-G-00A is an evaluation board for the MP6550, an H-bridge motor driver. It operates from a supply voltage of up to 22V and can deliver motor current up to 2A.
The MP6550 has a PWM interface, which is compatible with industry-standard devices. Very low standby circuit current can be achieved when disabled the device. The MP6550 is available in a QFN2X2-12 package, it is typically used to drive a DC brushed motor.
FEATURES
Wide 1.8V to 22V Input Voltage Range
Up to 2A Continuous Driver Current
Built-in 3.3V Reference Output
PWM Input Interface which is Compatible Industry-standard Devices
Low Standby Circuit Current
Thermal Shutdown Protection
Short Circuit Protection
Manufacturer | Monolithic Power Systems Inc. |
---|---|
Category | Motor Control |
Eval Board Part Number | 1589-EV6550-G-00A-ND |
Eval Board Supplier | Monolithic Power Systems Inc. |
Eval Board |
Normally In Stock
|
Voltage In |
1.8 ~ 22 V
|
Number of Motors and Type |
1, DC Brush Motor
|
Power / Current Out |
2 A
|
Features |
LDO Regulator(s), On-Chip
Light Load Mode Over Current Protection PWM Interface Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
12 + 19
|
Application / Target Market |
Digital Cameras
Medical Robotics |
Design Author |
Monolithic Power Systems Inc.
|
Main I.C. Base Part |
MP6550
|
Date Created By Author | 2019-07 |
Date Added To Library | 2024-05 |