ENC28J60-H: Ethernet Control Interface

Summary

ENC28J60-H is world’s smallest Ethernet controller development board with its size of only 30x24 mm. It provides easy connection to any microcontroller with only a few parts via SPI which makes it perfect for adding Ethernet connectivity to embedded applications.

The board features the following: an ENC28J60 10 Mbit Ethernet controller, an on-board RJ45 connector with build in Ethernet transformer and two status LEDs, easy interface to any microcontroller via SPI, compact size in DIL 10 pin format, the distance between pin rows is 0.8”. The PCB is FR-4, 1.5 mm (0,062"), with solder mask, white silkscreen component print, and measures 30 x 24 mm.

Specifications

Manufacturer Olimex LTD
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number 1188-1044-ND
Eval Board Supplier Olimex LTD
Eval Board Board not Stocked
Purpose Ethernet Control Interface
Component Count + Extras 22 + 11
Features SPI Interface
Status Indication
Data Rate (Max) - Not Given
Design Author Olimex LTD
Main I.C. Base Part ENC28J60
Date Created By Author 2011-09
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 88

Quantity:

Media