SDI120B Series AC/DC Desktop Adapter
CUI Inc's power supply features an IEC320/C14 AC inlet with three prongs designed to meet the current Level VI efficiency standards
CUI Inc’s SDI120B series is a 120 W desktop AC/DC power supply with a three-prong (C14) inlet designed to meet Level VI efficiency standards. Featuring active power factor correction, a range of safety approvals, and no-load power consumption of less than 0.21 W, the SDI120B desktop adapter is the ideal solution to keep up with the latest power regulations.
- Level VI efficiency
- 120 W power
- Universal input: 90 VAC ~ 264 VAC
- Overvoltage, overcurrent, short-circuit, and overtemperature protections
- UL/cUL, PSE, and UKCA safety approvals
- Certified to 62368-1 standards
- Power factor correction
- -20°C ~ +60°C operation with derating
- 140.5 mm x 60 mm x 35 mm case size
- IEC320/C14 AC inlet
- Custom designs available
- Consumer
- Telecommunications
SDI120B Series AC/DC Desktop Adapter
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SDI120B-16-U-P51 | AC-DC, 16 VDC, 7.50 A, SW, C14 D | 167 - 立即发货 | $77.57 | 查看详情 | ||
SDI120B-24-U-P51 | AC-DC, 24 VDC, 5 A, SW, C14 DESK | 167 - 立即发货 | $77.57 | 查看详情 | ||
SDI120B-19-U-P51 | AC-DC, 19 VDC, 6.3 A, SW, C14 DE | 166 - 立即发货 | $77.57 | 查看详情 | ||
SDI120B-48-U-P51 | AC-DC, 48 VDC, 2.50 A, SW, C14 D | 168 - 立即发货 | $79.18 | 查看详情 | ||
SDI120B-12-U-P51 | AC-DC, 12 VDC, 9 A, SW, C14 DESK | 168 - 立即发货 | $78.35 | 查看详情 |