BLS9 9-Piece Color-Coded Extra-Long L-Style Hex Key Caddy Set
Klein Tools' SAE hex key set features round shanks with plastic sleeves for enhanced comfort during prolonged use
Klein Tools' BLS9 nine-key color-coded hex key set conveniently consolidates the most popular SAE sizes into one compact caddy. The industrial-strength, extended-reach, ball-end keys are optimal for working at angles up to 25 degrees. The round shanks with plastic sleeves provide enhanced comfort during prolonged use. The L-style hex keys are in a convenient caddy and include nine sizes: 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 5/16”, and 3/8”.
- Color-coded sleeves for quick identification of each key size
- Extra-long arms are 30% longer for greater reach and leverage
- Round shanks with plastic sleeves provide enhanced comfort during prolonged use
- Ball-end hex keys for working at angles up to 25 degrees
- Heat-treated and tempered for added strength and durability
- Rust-resistant black phosphate coating on every key
- Folding case provides compact storage and interlocks with other extra-long hex key sets