YAT Series Fixed Attenuators
Mini-Circuits' attenuators are reliable compact solutions for microwave signal applications and maintaining signal integrity
Mini-Circuits' YAT family is a series of high-performance fixed-value microwave attenuators that are ideal for precise signal-level controls in various RF and microwave applications. The attenuators utilize MMIC processing with thin-film resistors, resulting in a wide bandwidth (DC to 18 GHz) and exceptional power handling (up to 2 W). The small size (2 mm x 2 mm) makes these devices perfect for space-constrained designs. The YAT series boasts tight attenuation tolerances and low VSWR, ensuring accurate signal reduction across the operating frequency range. These attenuators provide a reliable and compact solution for attenuating microwave signal applications while maintaining signal integrity.
- Exceptional power handling
- Wide bandwidth
- Small size
- Excellent attenuation accuracy and flatness
- Cellular
- PCS
- Communications
- Radar
- Defense
YAT Series Fixed Attenuators
图片 | 制造商零件编号 | 描述 | 衰减值 | 功率 (W) | 封装/外壳 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
YAT-6A+ | RF ATTENUATOR 6DB 50OHM 6VDFN | 6dB | 1.6W | 6-VDFN 裸露焊盘 | 8689 - 立即发货 | $28.57 | 查看详情 | ||
YAT-0A+ | RF ATTENUATOR 0DB 50OHM 6VDFN | 0dB | 2W | 6-VDFN 裸露焊盘 | 2775 - 立即发货 | $29.39 | 查看详情 | ||
YAT-1A+ | RF ATTENUATOR 1DB 50OHM 6VDFN | 1dB | 2W | 6-VDFN 裸露焊盘 | 3100 - 立即发货 | $30.43 | 查看详情 | ||
YAT-3A+ | RF ATTENUATOR 3DB 50OHM 6TDFN | 3dB | 2W | 6-TDFN 裸露焊盘 | 4419 - 立即发货 | $29.39 | 查看详情 | ||
YAT-20A+ | RF ATTENUATOR 20DB 50OHM 6VDFN | 20dB | 800mW | 6-VDFN 裸露焊盘 | 6204 - 立即发货 | $29.39 | 查看详情 | ||
YAT-2A+ | RF ATTENUATOR 2DB 50OHM 6VDFN | 2dB | 2W | 6-VDFN 裸露焊盘 | 4696 - 立即发货 | $30.43 | 查看详情 | ||
YAT-5A+ | RF ATTENUATOR 5DB 50OHM 6VDFN | 5dB | 1.4W | 6-VDFN 裸露焊盘 | 3826 - 立即发货 | $29.39 | 查看详情 | ||
YAT-4A+ | RF ATTENUATOR 4DB 50OHM 6VDFN | 4dB | 1.7W | 6-VDFN 裸露焊盘 | 5079 - 立即发货 | $29.39 | 查看详情 | ||
YAT-10A+ | RF ATTENUATOR 10DB 50OHM 6VDFN | 10dB | 1.7W | 6-VDFN 裸露焊盘 | 5276 - 立即发货 | $29.39 | 查看详情 | ||
YAT-30A+ | RF ATTENUATOR 30DB 50OHM 6VDFN | 30dB | 1W | 6-VDFN 裸露焊盘 | 2404 - 立即发货 | $29.39 | 查看详情 | ||
YAT-15A+ | RF ATTENUATOR 15DB 50OHM 6VDFN | 15dB | 1.4W | 6-VDFN 裸露焊盘 | 1040 - 立即发货 | $29.39 | 查看详情 | ||
YAT-7A+ | RF ATTENUATOR 7DB 50OHM 6VDFN | 7dB | 1.3W | 6-VDFN 裸露焊盘 | 489 - 立即发货 | $29.39 | 查看详情 | ||
YAT-12A+ | RF ATTENUATOR 12DB 50OHM 6VDFN | 12dB | 1.1W | 6-VDFN 裸露焊盘 | 515 - 立即发货 | $29.39 | 查看详情 | ||
YAT-8A+ | RF ATTENUATOR 8DB 50OHM 6VDFN | 8dB | 1.2W | 6-VDFN 裸露焊盘 | 709 - 立即发货 | $29.39 | 查看详情 | ||
YAT-9A+ | RF ATTENUATOR 9DB 50OHM 6VDFN | 9dB | 1.1W | 6-VDFN 裸露焊盘 | 180 - 立即发货 | $29.39 | 查看详情 |