Raltron's RDTE series electromagnetic transducers feature a small industry package of only 3.2 mm x 3.2 mm, a height of 2.0 mm, and a robust SPL of 72 dB.
Raltron's RBE series electromagnetic buzzers come in packages of 14 mm to 43 mm in through-hole, lead wire, quick-tab, or screw lug termination versions.
Raltron’s RSP series speakers support a variety of applications with multiple form factors, mounting methods, and performance specifications.
Raltron’s RMIC series microphones in ultra-small packages from 3.0 mm to 9.7 mm are available in omnidirectional, unidirectional, and noise-canceling versions.
Raltron’s RPE series piezo elements are ideal for fire and safety, smoke detectors, wearables, medical devices, GPS tracking and personal security applications.
Standex Electronics 的 MHV 小型高压表面贴装继电器具有高电流隔离和卓越的开关性能,可进行数百万次操作。
SICK 的 RLY3-OSSD100 ReLy 安全继电器传感器采用纤薄设计,可在控制柜中提供更多空间,并减少停机时间。
探索 Littelfuse 的一系列便携式医疗设备和互联健康解决方案,用于远程监控、诊断和医疗保健应用。查找可穿戴健康技术、远程医疗等的组件和解决方案。
使用 DigiKey 上 Schneider Electric 的控制面板构建器,通过创新工具和专家指导简化您的面板构建流程,从而实现高效的控制面板设计和组装。
CUI Devices 的功率继电器采用了 SPST (1 Form A)、SPDT (1 Form C)、DPST (2 Form A) 和 DPDT (2 Form C) 触头形式,并采用了银合金覆盖触头材料。
Infineon 高性能数字 XENSIV™ MEMS 麦克风可在车内外恶劣的汽车环境中提供一流的音频性能。