Nichicon's GYE and GYF series are a low impedance, surface mount, aluminum electrolytic capacitor featuring a temperature range of -55°C to +125°C.
KEMET’s R41D series of Y2/X1 film capacitors are ideal for EMI suppression, especially in automotive solutions.
Mini-Circuits' HFCN series LTCC filters offer a range of frequency bands for applications such as cellular communications, Wi-Fi®, and satellite systems.
MLCC, Electrolytic or Mica, DigiKey offers kits for the engineer and hobbyist alike.
Cal-Chip Electronics' GMC series small-size MLCCs are designed for applications including SMT assembly equipment and general-purpose.
KEMET 的 KO-CAP®️ 聚合物电容器适用于 DC/DC 转换器应用,具有低 ESR 和高纹波处理能力。DigiKey 供应 KEMET 电容器。
CODACA 的 CPD2320S/CPD3119SA 大电流功率电感器专为数字放大器设计,以解决发热、噪音、音质差的问题。
TDK 的 B40910 系列小型 [10 mm x 10.2 mm 或 10 mm x 12.5 mm (D x H)] 元件的额定电压为 63 V,电容范围为 82 µF 至 120 µF。
Würth Elektronik 以其广泛的 EMC(电磁兼容性)产品系列而闻名,为减轻各种电子应用中的电磁干扰提供解决方案。