Hirose’s DF60FS series connectors are engineered for seamless integration, feature a space-efficient design, and have a high current rating of 45 A.
Cinch's RF adapter line adds the Johnson SMP-SMPM bullet adapter, which supports the conversion between two interfaces while maintaining excellent performance.
Mini-Circuits' ANNE coaxial terminations provide reliable space-saving solutions for applications such as test equipment and communication/radar systems.
Amphenol Cables on Demand offers industry-standard D-subminiature connectors, including standard-density and high-density (HD) D-subminiature connectors.
3M’s CoaXPress industrial camera cable assemblies are ideal for high-performance applications requiring long transmission distance and high bending durability.
Amphenol’s D-sub SMT connectors are interchangeable and intermateable with other makes.
AC Connectors’ L5-20PR locking extension cord is ideal for generators and industrial construction, ensuring flexibility and performance in extreme conditions.
Amphenol’s Multi-Trak™ connectors feature a 0.60 mm pitch and vertical configurations.
AC Connectors’ reliable AC WORKS® dryer extension cord [1430PR] features lengths of 10 ft., 25 ft., and 50 ft. with a NEMA 14-30P to NEMA 14-30R configuration.
WAGO 的 Green Range 221 重新构想了 221 系列 LEVER-NUTS® 拼接连接器,使用了生物循环材料和再生塑料来减少新材料的使用。
AC Connectors’ AC WORKS® indoor/outdoor extension cords in 10 ft, 25 ft, and 50 ft lengths feature a SJTW, 12/3 construction with a NEMA 5-15/20 configuration.
ACES Group’s vertical MicroSD card connectors feature a push/push functionality making them a high-speed and dependable solution.
Fairview Microwave 的 FMCN1372 BNC 直角同轴连接器经过精密设计,可确保与 BNC 公头 RG55、RG142、RG223 和 RG400 接口无缝兼容。