High Voltage Converters VIPer and Altair
STMicroelectronics
This presentation will discuss the VIPerPLUS and Altair and explain the benefits they provide to the user. It will provide an overview of the VIPerPLUS and Altair product families and illustrate typical applications for the various devices. The tutorial will review the Zero Power Mode feature and highlight available development tools, as well as evaluation boards.
ICs
图片 | 制造商零件编号 | 描述 | 电压 - 击穿 | 拓扑 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
VIPER25HDTR | IC OFFLINE SWITCH FLYBACK 16SO | 800V | 反激 | 0 - 立即发货 | $10.92 | 查看详情 | ||
VIPER25LDTR | IC OFFLINE SWITCH FLYBACK 16SO | 800V | 反激 | 2454 - 立即发货 | $10.92 | 查看详情 | ||
VIPER27HDTR | IC OFFLINE SWITCH FLYBACK 16SO | 800V | 反激 | 2500 - 立即发货 | $10.92 | 查看详情 | ||
VIPER27LDTR | IC OFFLINE SWITCH FLYBACK 16SO | 800V | 反激 | 3865 - 立即发货 | $11.66 | 查看详情 | ||
VIPER26HD | IC OFFLINE SWITCH FLYBACK 16SO | 800V | 反激 | 1985 - 立即发货 | $10.92 | 查看详情 | ||
VIPER26HN | IC OFFLINE SWITCH FLYBACK 7DIP | 800V | 反激 | 1768 - 立即发货 | $11.49 | 查看详情 | ||
VIPER26LD | IC OFFLINE SWITCH FLYBACK 16SO | 800V | 反激 | 2000 - 立即发货 | $11.99 | 查看详情 | ||
VIPER26LN | IC OFFLINE SWITCH FLYBACK 7DIP | 800V | 反激 | 1714 - 立即发货 | $11.49 | 查看详情 |
Eval Boards
图片 | 制造商零件编号 | 描述 | 输出和类型 | 功率 - 输出 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
EVLVIP27H-12SB | BOARD EVAL FOR VIPER27HD | - | 24 W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
EVLVIP16LD-1W5 | EVAL BOARD | - | - | 3 - 立即发货 | $592.63 | 查看详情 | ||
STEVAL-ISA145V1 | BOARD DEMO SMPS L6591/L6563S | 4,隔离 | 250 W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
STEVAL-ISA071V2 | BOARD DEMO BASED ON VIPER16 | 2,非隔离 | 4 W | 5 - 立即发货 | $307.85 | 查看详情 | ||
STEVAL-ISA103V1 | BOARD DEMO VIPER27LN | 1,隔离 | 12 W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
EVLVIP37LE5V3A | BOARD EVAL FOR VIPER37 | 1,隔离 | 15 W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
STEVAL-ISA110V1 | BOARD EVAL 12V 12W VIPER26LN | 1,非隔离 | 12 W | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
STEVAL-ISA111V1 | BOARD DEMO VIPER26HN | 1,非隔离 | 12 W | 0 - 立即发货 | $831.20 | 查看详情 | ||
STEVAL-ISA117V1 | BOARD DEMO 12V 4.2W VIPER16LN | 1,隔离 | 4.2 W | 5 - 立即发货 | $430.99 | 查看详情 |