Littelfuse QVxx16xHx Series Alternistor TRIACs | Datasheet Preview
The QVxx16xHx Series Alternistor TRIACs from Littelfuse are an innovative solution for AC switching and phase control applications. Designed with a high dv/dt capability, and surge capability of 200 Amps at 60 Hertz half-cycle, these TRIACs deliver outstanding performance and reliability. Additionally, the high dv/dt capability of up to 1,000 V/µs, enables precise and efficient control of AC power. Additionally, the mechanically and thermally robust TO-220 clip-attach assembly, internally isolated TO-220 package, and RoHS compliance make these TRIACs a safe and environmentally friendly choice. With a maximum junction temperature of +150°C, these TRIACs can handle even the most demanding loads with ease. With a voltage capability of 600 V and high commutation performance, these TRIACs are an ideal choice for applications with inductive loads such as AC solid-state switches, motor controls, light dimmers, power tools, and home appliances. To learn more about Littelfuse QVxx16xHx Series Alternistor TRIACs Visit digikey.com
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
QV6016NH5RP | TRIAC ALTERNISTOR 600V 16A TO263 | 500 - 立即发货 | See Page for Pricing | 查看详情 | ||
QV6016NH5TP | TRIAC ALTERNISTOR 600V 16A TO263 | 700 - 立即发货 | See Page for Pricing | 查看详情 | ||
QV6016RH5TP | TRIAC ALTERNISTOR 600V 16A TO220 | 700 - 立即发货 | See Page for Pricing | 查看详情 | ||
QV6016LH5TP | TRIAC ALTRNSTR 600V 16A ITO220AB | 700 - 立即发货 | See Page for Pricing | 查看详情 |