Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Microchip's PD77728 PoE Management Chip
新产品 New Product
PD77728 PoE Management Chip 发布日期:2024-05-17

Microchip's PD77728 chip is a complete manager for eight PoE ports, including built-in switches and power monitors.

Image of onsemi's NCV7755 Octal High-Side Driver NCV7755 Octal High-Side Driver 发布日期:2024-05-17

onsemi's NCV7755 octal high-side driver is suitable for applications including automotive body and engine controls.

Image of Diodes AL58263 16-channel LED Driver
新产品 New Product
AL58263 16-Channel LED Driver 发布日期:2024-05-17

Diodes' AL58263 16-channel LED driver's 16-bit adaptive pulse density modulation dimming provides a reliable and effective high-resolution display solution.

Image of MCC MCB70N15YHE3-TP Power MOSFET
新产品 New Product
MCB70N15YHE3-TP Power MOSFET 发布日期:2024-05-16

MCC’s MCB70N15YHE3-TP power MOSFET is available in a versatile D2PAK package.

Image of SMC Diode Solutions' 123SPD100A Power Surface Mount Schottky Rectifier 123SPD100A Power Surface Mount Schottky Rectifier 发布日期:2024-05-15

SMC Diode Solutions' 123SPD100A power surface-mount Schottky rectifier is an excellent choice for various switching power supplies and converters.

Image of SMC Diode Solutions' SDUR60F60W/SDUR60FU60W Ultrafast Rectifiers SDUR60F60W/SDUR60FU60W Ultra-Fast Rectifiers 发布日期:2024-05-15

SMC Diode Solutions' SDUR60F60W and SDUR60FU60W are high-voltage, high-current, ultra-fast recovery diodes.

Image of SMC Diode Solutions' S4D80120S2 1200 V SiC Power Schottky Rectifier S4D80120S2 1200 V SiC Power Schottky Rectifier 发布日期:2024-05-15

SMC Diode Solutions’ S4D80120S2 SiC Schottky rectifier has low total conduction losses and stable switching characteristics over temperature extremes.

Image of SMC Diode Solutions' S2M0120120K/D 1,200 V SiC Power MOSFET S2M0120120K/D 1,200 V SiC Power MOSFET 发布日期:2024-05-15

SMC Diode Solutions' S2M0120120K/D are high-voltage N-channel enhancement mode MOSFETs.

Image of Nexperia's NPS40 Load Switch NPS40 Load Switch 发布日期:2024-05-15

Nexperia's NPS40 load switches are designed for a large range of industrial, consumer, computing, and automotive applications.

Image of SMC Diode Solutions' S2M0160120K/D SiC Power MOSFET S2M0160120K/D 1,200 V SiC Power MOSFETs 发布日期:2024-05-14

SMC Diode Solutions' S2M0160120K/D SiC power MOSFETs are ideal for energy-sensitive high-frequency applications in challenging environments.

Image of SMC Diode Solutions' S4D40120F 1200 V SiC Power Schottky Rectifier S4D40120F 1200 V SiC Power Schottky Rectifier 发布日期:2024-05-14

SMC Diode Solutions’ S4D40120F SiC power Schottky rectifier has low total conduction losses and very stable switching characteristics over temperature extremes.

Image of SMC Diode Solutions' SM400T200D1 Schottky Rectifier SM400T200D1 Schottky Rectifier 发布日期:2024-05-14

SMC Diode Solutions' SM400T200D1 is an excellent choice for various types of switching power supplies, converters, and welding machine power supplies.

Image of SMC Diode Solutions' 85CNQ015 Schottky Rectifier 85CNQ015 Schottky Rectifier 发布日期:2024-05-14

SMC Diode Solutions' 85CNQ015 can be widely used in various rectifier outputs, suitable for low-voltage and high-current applications.

Image of IXYS, a Littelfuse Technology's IX4352NE 9 A Low Side SiC MOSFET and IGBT Driver
新产品 New Product
IX4352NE 9 A Low Side SiC MOSFET and IGBT Driver 发布日期:2024-05-14

The IX4352NE 9 A low-side gate driver from IXYS, a Littelfuse Technology, is designed specifically to drive SiC MOSFETs and high-power IGBTs.

Image of Delta's MEA Series AC-DC Medical Adapter MEA Series AC-DC Medical Adapter 发布日期:2024-05-13

Delta's expanded medical AC-DC desktop-type adapter offerings include the MEA series with 60 W/65 W (MEA-065A) and 90 W (MEA-090A) output models.

Image of Delta's PMT2 Series Panel-Mount Power Supplies PMT2 Series Panel-Mount Power Supplies 发布日期:2024-05-13

Delta's PMT2 panel-mount power supply series now offers 35 W, 50 W, 75 W, 100 W, 150 W, and 350 W single output power ratings and 75 W dual output.

Image of Murata Power Solutions' MPQ0125 Isolated DC/DC Converter
新产品 New Product
MPQ0125 Isolated DC/DC Converter 发布日期:2024-05-13

Murata Power Solutions' MPQ0125V3NBMC digitally-controlled, isolated DC/DC converter converts 18 VDC to 75 VDC input to an isolated regulated 12 VDC output.

Image of Delta's LYTE II DIN-Rail Power Supplies LYTE II DIN Rail Power Supplies 发布日期:2024-05-13

Delta's LYTE II series of DIN rail power supplies is up to 30% slimmer compared to its LYTE I version.

Image of Wolfspeed's C6D Series Silicon Carbide Schottky Diodes C6D Series Silicon Carbide Schottky Diodes 发布日期:2024-05-09

Wolfspeed’s C6D series silicon carbide Schottky diodes offer higher current capability to meet increasing power levels for renewable energy applications.

Image of MCC's 20 V Dual N-Channel MOSFET
新产品 New Product
20 V Dual N-Channel MOSFET 发布日期:2024-05-09

Micro Commercial Component's SI3134KU6 is a 20 V dual N-channel MOSFET is meticulously designed for high-speed switching.