AD9862BSTZRL | |
---|---|
DigiKey Part Number | AD9862BSTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9862BSTZRL |
Description | IC PROCESSOR FRONT END 128LQFP |
Customer Reference | |
Detailed Description | RF Front End LMDS, MMDS 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | AD9862BSTZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | LMDS, MMDS | |
Frequency | - | |
Features | 12-Bit ADC(s), 14-Bit DAC(s) | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |