Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,044 In Stock | 1 : ¥72.98000 Cut Tape (CT) 1,000 : ¥41.41575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
422 In Stock | 1 : ¥72.98000 Tube | - | Tube | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,544 In Stock | 1 : ¥72.24000 Cut Tape (CT) 1,000 : ¥60.54394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) Matched Pairs | 30mA | 40V | 60mV @ 100µA, 1mA | 3nA | - | - | 300MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
258 In Stock | 1 : ¥102.70000 Tube | - | Tube | Active | 4 NPN (Quad) Matched Pairs | 30mA | 40V | 60mV @ 100µA, 1mA | 3nA | - | - | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,500 In Stock | 1,500 : ¥41.41575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 20mA | 40V | - | - | 300 @ 1mA, 15V | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥38.80808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥60.54394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4 NPN (Quad) Matched Pairs | 30mA | 40V | 60mV @ 100µA, 1mA | 3nA | - | - | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Active | - | Bulk | Active | 2 NPN (Dual) Matched Pair | 25mA | 45V | 800mV @ 1mA, 10mA | 400nA | - | 500mW | 450MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Active | - | Tray | Active | 2 NPN (Dual) Matched Pair | 25mA | 45V | 800mV @ 1mA, 10mA | 300nA | - | 500mW | 450MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock Check Lead Time | 5,000 : ¥37.96823 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 NPN (Dual) | 20mA | 40V | - | - | 300 @ 1mA, 15V | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
0 In Stock | Active | - | Tube | Active | 2 NPN (Dual) Matched Pair | 25mA | 45V | 800mV @ 1mA, 10mA | 400nA | - | 500mW | 450MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Active | - | Bulk | Active | 2 NPN (Dual) Matched Pair | 25mA | 45V | 800mV @ 1mA, 10mA | 300nA | - | 500mW | 450MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) | 20mA | 36V | 100mV @ 100µA, 1mA | - | - | 500mW | 190MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) | 20mA | 36V | 100mV @ 100µA, 1mA | - | - | 500mW | 190MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) Matched Pair | 20mA | 36V | 100mV @ 100µA, 1mA | - | - | - | 190MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) Matched Pair | 20mA | 36V | 100mV @ 100µA, 1mA | - | - | - | 190MHz | -65°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) Matched Pair | 20mA | 36V | 100mV @ 100µA, 1mA | - | 80 @ 1mA, 36V | - | - | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) | 20mA | 36V | 100mV @ 100µA, 1mA | - | - | 500mW | 190MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 2 PNP (Dual) | 20mA | 36V | 100mV @ 100µA, 1mA | - | - | 500mW | 190MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 PNP (Dual) Matched Pair | 20mA | 36V | 100mV @ 100µA, 1mA | - | 80 @ 1mA, 36V | - | - | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Bulk | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-78-6 Metal Can | TO-78-6 |