MAT03EHZ | ||
---|---|---|
DigiKey Part Number | MAT03EHZ-ND | |
Manufacturer | ||
Manufacturer Product Number | MAT03EHZ | |
Description | TRANS 2PNP 36V 0.02A TO78-6 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 36V 20mA 190MHz 500mW Through Hole TO-78-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAT03EHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 36V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 500mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.38000 | ¥300.38 |
10 | ¥266.90200 | ¥2,669.02 |
100 | ¥233.44590 | ¥23,344.59 |