undefined

Results: 0
Manufacturer
Advantech CorpAltech CorporationB B BatteryCornell Dubilier Electronics (CDE)Duracell Industrial Operations, Inc.EnerSysEPCOS - TDK ElectronicsFDK America, Inc., a member of Fujitsu GroupGlobTek, Inc.NichiconPanasonic - BSGPhoenix ContactPower Sonic CorporationSparkFun Electronics
Series
-*BPCeraCharge™eneloop™PSSLBTWICELL
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)Tray
Product Status
ActiveObsolete
Battery Chemistry
-Lead Acid (VRLA)Lithium CeramicLithium Iron PhosphateLithiumLithium-Ion PolymerLithium-IonNickel Metal HydrideSealed Lead Acid (SLA, VRLA)
Battery Cell Size
6V12V24V18650702528-AAAAAAEIA1812
Voltage - Rated
1.2 V1.35 V1.5 V2.4 V3.7 V6 V7.2 V12 V24 V
Capacity
100µAh350µAh40mAh500mAh800mAh900mAh1.2Ah1.26Ah2Ah2.2Ah2.45Ah2.5Ah
Size / Dimension
0.12" Dia x 0.27" H (3.1mm x 6.8mm)0.12" Dia x 0.28" H (3.0mm x 7.0mm)0.173" L x 0.118" W x 0.043" H (4.40mm x 3.00mm x 1.10mm)0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.57" Dia x 1.98" H (14.4mm x 50.4mm)0.57" Dia x 1.99" H (14.5mm x 50.5mm)0.67" Dia x 1.97" H (17.0mm x 50.0mm)0.75" Dia x 2.70" H (19.0mm x 68.5mm)0.87" L x 0.45" W x 0.14" H (22.0mm x 11.5mm x 3.5mm)1.18" L x 1.00" W x 0.28" H (30.0mm x 25.5mm x 7.1mm)2.76" L x 1.86" W x 3.94" H (70.1mm x 47.2mm x 100.1mm)3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm)
Termination Style
-Bolt, M6Button Top (Extending)Flat Top (Non-Extending)Nut and Bolt, M5Nut and Bolt, M6PC Pin (Vertical Mount)SMD (SMT)Spade, .187" (4.7mm)Spade, .187" and .032" (4.7mm and 0.81mm)Spade, .250" (6.3mm)Wire Leads with Connector
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

undefined