Silicon Labs Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,551 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.64321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
490 In Stock | 1 : ¥12.72000 Cut Tape (CT) 1,500 : ¥6.25175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
2,014 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,500 : ¥6.73265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 50MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 2.25K x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
88,428 In Stock | 1 : ¥16.25000 Cut Tape (CT) 2,500 : ¥10.77477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.2V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 16-SOIC (0.154", 3.90mm Width) | |||
2,431 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.49960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-CSP (1.78x1.66) | 16-UFBGA, WLCSP | |||
20,334 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥13.23757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 72MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.2V ~ 3.6V | A/D 20x14b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-QFN (4x4) | 32-UFQFN Exposed Pad | |||
12,093 In Stock | 1 : ¥30.29000 Cut Tape (CT) 3,000 : ¥20.11290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 25MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.98V ~ 3.8V | A/D 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-QFN (6x6) | 32-VQFN Exposed Pad | |||
6,205 In Stock | 1 : ¥41.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 20 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | |||
250 In Stock | 1 : ¥42.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 17 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.98V ~ 3.8V | A/D 2x12b SAR; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-QFN (5x5) | 24-VQFN Exposed Pad | |||
5,206 In Stock | 1 : ¥49.42000 Cut Tape (CT) 1,500 : ¥26.11804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 0.9V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | |||
4,349 In Stock | 1 : ¥51.88000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 48 MIPS | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 32KB (32K x 8) | FLASH | - | 2.25K x 8 | 2.7V ~ 5.25V | A/D 32x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,091 In Stock | 1 : ¥55.66000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 48 MIPS | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-QFN (5x5) | 32-VFQFN Exposed Pad | |||
2,814 In Stock | 1 : ¥55.82000 Cut Tape (CT) 1,500 : ¥31.67747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
1,300 In Stock | 1 : ¥58.61000 Cut Tape (CT) 1,500 : ¥33.24452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 11-QFN (3x3) | 10-VFDFN Exposed Pad | |||
1,559 In Stock | 1 : ¥58.78000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 48 MIPS | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
6,298 In Stock | 1 : ¥61.41000 Cut Tape (CT) 3,000 : ¥33.52230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,155 In Stock | 1 : ¥68.47000 Cut Tape (CT) 1,000 : ¥38.84121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 32MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 86 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.98V ~ 3.8V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,918 In Stock | 1 : ¥71.42000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 18 | 32KB (32K x 8) | FLASH | - | 2.25K x 8 | 1.8V ~ 5.25V | A/D 18x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-QFN (4x4) | 24-WFQFN Exposed Pad | |||
1,732 In Stock | 1 : ¥80.29000 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
7,347 In Stock | 1 : ¥83.08000 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
665 In Stock | 1 : ¥87.76000 Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 25 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 17x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (5x5) | 28-VFQFN Exposed Pad | |||
1,924 In Stock | 1 : ¥94.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
596 In Stock | 1 : ¥95.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
12,914 In Stock | 1 : ¥98.18000 Cut Tape (CT) 500 : ¥67.80740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 29 | 16KB (16K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
850 In Stock | 1 : ¥98.43000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 1.8V ~ 5.25V | A/D 25x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP |