C8051F310-GQR | ||
---|---|---|
DigiKey Part Number | 336-4313-2-ND - Tape & Reel (TR) 336-4313-1-ND - Cut Tape (CT) 336-4313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C8051F310-GQR | |
Description | IC MCU 8BIT 16KB FLASH 32LQFP | |
Customer Reference | ||
Detailed Description | 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F310-GQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 21x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |
10 | ¥90.25400 | ¥902.54 |
25 | ¥86.51320 | ¥2,162.83 |
100 | ¥76.22460 | ¥7,622.46 |
250 | ¥72.48396 | ¥18,120.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.80740 | ¥33,903.70 |
1,000 | ¥62.19574 | ¥62,195.74 |