EFM8BB21F16G-C-QFN20R | ||
---|---|---|
DigiKey Part Number | 336-4743-2-ND - Tape & Reel (TR) 336-4743-1-ND - Cut Tape (CT) 336-4743-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EFM8BB21F16G-C-QFN20R | |
Description | IC MCU 8BIT 16KB FLASH 20QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | EFM8BB21F16G-C-QFN20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 15x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.39200 | $13.92 |
25 | $1.31280 | $32.82 |
100 | $1.11870 | $111.87 |
250 | $1.05040 | $262.60 |
500 | $0.91910 | $459.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.76154 | $1,142.31 |
3,000 | $0.70902 | $2,127.06 |
7,500 | $0.68276 | $5,120.70 |
10,500 | $0.65650 | $6,893.25 |