RT9077-33GJ5 | |
---|---|
DigiKey Part Number | 1028-1356-2-ND - Tape & Reel (TR) 1028-1356-1-ND - Cut Tape (CT) 1028-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9077-33GJ5 |
Description | IC REG LIN 3.3V 200MA TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.89716 | ¥974.29 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.65326 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40452 | ¥7,213.56 |
6,000 | ¥2.23869 | ¥13,432.14 |
15,000 | ¥2.15577 | ¥32,336.55 |
30,000 | ¥2.07286 | ¥62,185.80 |