C8051F382-GQ | ||
---|---|---|
DigiKey Part Number | 336-2024-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F382-GQ | |
Description | IC MCU 8BIT 32KB FLASH 48TQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 48-TQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | A/D 32x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥46.88400 | ¥468.84 |
25 | ¥44.70480 | ¥1,117.62 |
80 | ¥38.81588 | ¥3,105.27 |
250 | ¥37.07112 | ¥9,267.78 |
500 | ¥33.80002 | ¥16,900.01 |
1,000 | ¥29.43872 | ¥29,438.72 |
2,500 | ¥28.34845 | ¥70,871.12 |