C8051F300-GMR | ||
---|---|---|
DigiKey Part Number | C8051F300-GMRTR-ND - Tape & Reel (TR) C8051F300-GMRCT-ND - Cut Tape (CT) C8051F300-GMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C8051F300-GMR | |
Description | IC MCU 8BIT 8KB FLASH 11QFN | |
Customer Reference | ||
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 11-QFN (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.44900 | $64.49 |
25 | $6.14920 | $153.73 |
100 | $5.33950 | $533.95 |
250 | $5.09948 | $1,274.87 |
500 | $4.64954 | $2,324.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.04959 | $6,074.39 |