EFM32TG110F32-D-QFN24 | ||
---|---|---|
DigiKey Part Number | 336-EFM32TG110F32-D-QFN24-ND | |
Manufacturer | ||
Manufacturer Product Number | EFM32TG110F32-D-QFN24 | |
Description | IC MCU 32BIT 32KB FLASH 24QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 24-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 2x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (5x5) | |
Package / Case | 24-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥38.47700 | ¥384.77 |
25 | ¥36.37720 | ¥909.43 |
80 | ¥31.52800 | ¥2,522.24 |
230 | ¥29.91130 | ¥6,879.60 |
490 | ¥26.83937 | ¥13,151.29 |
980 | ¥22.63560 | ¥22,182.89 |
2,450 | ¥21.50387 | ¥52,684.48 |