AD9970BCPZ | |
---|---|
DigiKey Part Number | 505-AD9970BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9970BCPZ |
Description | IC CCD SIGNAL PROC 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCD Signal Processor 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor | |
Applications | HDTV, MPEG, Image Processing | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.39000 | ¥240.39 |
10 | ¥221.69100 | ¥2,216.91 |
25 | ¥211.72600 | ¥5,293.15 |
80 | ¥189.30950 | ¥15,144.76 |
230 | ¥180.59083 | ¥41,535.89 |
440 | ¥171.87280 | ¥75,624.03 |