ADG467BRSZ | |
---|---|
DigiKey Part Number | 505-ADG467BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG467BRSZ |
Description | TVS DEVICE MIXED 40V 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.24000 | ¥83.24 |
66 | ¥66.48076 | ¥4,387.73 |
132 | ¥59.48295 | ¥7,851.75 |
528 | ¥52.48479 | ¥27,711.97 |
1,056 | ¥47.23632 | ¥49,881.55 |